70160157 | PEPPERL+FUCHS
Transmitter power supply, 70160157
Order No.: 28G8529
MPN:
70160157
HiC2422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
479.9032 € *
Standard delivery time from the manufacturer is: 1 Week
SMART Transmitter Power Supply/SMART Current Driver, HiC2422, PEPPERL+FUCHS
2-channel isolated barrier, 24 V DC supply (bus powered), Analog input (AI), Analog output (AO).
Features
- Operates as transmitter power supply or current driver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transmitter power supply | |
| Version | 2 channel isolation barrier | |
| measurement range | 19-30 VDC | |
| Signal output | 1 x analog | |
| Length | 128 mm | |
| Width | 12.5 mm | |
| Height | 106 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |