322429 | PEPPERL+FUCHS
Transmitter power supply, 322429
Order No.: 28G8521
EAN: 4050143382804
MPN:
322429
HiC2025ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
420.3675 € *
Standard delivery time from the manufacturer is: 1 Week
SMART Transmitter Power Supply, HiC2025ES, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (bus powered), Input for 2-wire SMART transmitters and current sources.
Features
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transmitter power supply | |
| Version | 1 channel isolation barrier | |
| measurement range | 19-30 VDC | |
| Length | 128 mm | |
| Width | 12.5 mm | |
| Height | 106 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |