294986 | PEPPERL+FUCHS

Repeater, 294986

Order No.: 28G8498
EAN: 4050143412570
MPN:
294986
KFD0-CS-2.50
294986 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 1
294986 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
256.5283 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
256.53 € *
Price list
Quantity
Price per unit*
1 pcs.
256.5283 €
2 pcs.
250.2808 €
*incl. VAT plus shipping costs
Subject to prior sale

Repeater, KFD0-CS-2.50, PEPPERL+FUCHS

2-channel signal conditioner, 24 V DC supply (loop powered), Current input/output 4 mA - 20 mA.

Features

  • transmitter power supply
  • Accuracy 0.1 %
  • Reverse polarity protection
Technical specifications
Filter Property Value
Product type repeater
Version 2 channel signal isolator
measurement range 10-35 VDC
Signal output 1 x analog
Length 115 mm
Width 20 mm
Height 107 mm
Weight 100 g
Logistics
Property Value
Country of origin SG
Customs tariff number 85437090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes