294964 | PEPPERL+FUCHS
Repeater, 294964
Order No.: 28G8499
EAN: 4050143365845
MPN:
294964
KFD0-CS-Ex1.50P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
286.8614 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
286.86 € *
Price list
Quantity
Price per unit*
1 pcs.
286.8614 €
2 pcs.
280.1141 €
*incl. VAT plus shipping costs
Subject to prior sale
Repeater, KFD0-CS-Ex1.50P, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (loop powered), Current input/output 4 mA - 20 mA.
Features
- transmitter power supply
- Accuracy 0.1 %
- Reverse polarity protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | repeater | |
| Version | 1 channel isolation barrier | |
| measurement range | 5-35 VDC | |
| Signal output | 1 x analog | |
| Length | 115 mm | |
| Width | 20 mm | |
| Height | 107 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |