294983 | PEPPERL+FUCHS
Repeater, 294983
Order No.: 28G8501
EAN: 4050143365869
MPN:
294983
KFD0-CS-Ex2.50P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
463.8977 € *
Standard delivery time from the manufacturer is: 1 Week
Repeater, KFD0-CS-Ex2.50P, PEPPERL+FUCHS
2-channel isolated barrier, 24 V DC supply (loop powered), Current input/output 4 mA - 20 mA.
Features
- transmitter power supply
- Accuracy 0.1 %
- Reverse polarity protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | repeater | |
| Version | 2 channel isolation barrier | |
| measurement range | 5-35 VDC | |
| Signal output | 1 x analog | |
| Length | 115 mm | |
| Width | 20 mm | |
| Height | 107 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |