241590 | PEPPERL+FUCHS
Repeater, 241590
Order No.: 28G8502
EAN: 4050143063420
MPN:
241590
KFD0-CS-Ex1.54-Y2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
529.1692 € *
Standard delivery time from the manufacturer is: 8 Weeks
Repeater, KFD0-CS-Ex1.54-Y2, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (loop powered), SMART fire alarm input.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | repeater | |
| Version | 1 channel isolation barrier | |
| measurement range | 0-24 VDC | |
| Length | 115 mm | |
| Width | 20 mm | |
| Height | 107 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |