183893 | PEPPERL+FUCHS

Repeater, 183893

Order No.: 28G8500
EAN: 4050143060412
MPN:
183893
KFD0-CS-Ex2.52
183893 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
463.8977 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
463.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
463.8977 €

Repeater, KFD0-CS-Ex2.52, PEPPERL+FUCHS

2-channel isolated barrier, 24 V DC supply (loop powered), Current input/output 4 mA - 20 mA.

Features

  • Accuracy 0.1 %
  • Entity parameter Io/Isc = 0 mA
Technical specifications
Filter Property Value
Product type repeater
Version 2 channel isolation barrier
measurement range 4-24 VDC
Length 115 mm
Width 20 mm
Height 119 mm
Weight 100 g
Logistics
Property Value
Country of origin SG
Customs tariff number 85437090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes