072183 | PEPPERL+FUCHS
Zener barrier, 072183
Order No.: 28G8597
EAN: 4050143058846
MPN:
072183
Z715.F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.2978 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
148.30 € *
Price list
Quantity
Price per unit*
1 pcs.
148.2978 €
2 pcs.
144.5017 €
3 pcs.
140.8841 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Barrier, Z715.F, PEPPERL+FUCHS
1-channel, DC version, positive polarity, Working voltage 13 V at 10 µA.
Features
- Fuse rating 63 mA
- DIN rail mountable
- Replaceable back-up fuse
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener barrier | |
| Version | 1 channel | |
| Length | 116 mm | |
| Width | 12.5 mm | |
| Height | 115 mm | |
| Weight | 150 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |