071778 | PEPPERL+FUCHS
Zener barrier, 071778
Order No.: 28G8593
EAN: 4050143058273
MPN:
071778
Z915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.9504 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
123.95 € *
Price list
Quantity
Price per unit*
1 pcs.
123.9504 €
2 pcs.
120.7731 €
3 pcs.
117.7624 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Barrier, Z915, PEPPERL+FUCHS
1-channel, AC version, Working voltage 13 V at 10 µA.
Features
- Fuse rating 100 mA
- DIN rail mountable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener barrier | |
| Version | 1 channel | |
| Length | 116 mm | |
| Width | 12.5 mm | |
| Height | 115 mm | |
| Weight | 150 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |