072180 | PEPPERL+FUCHS

Zener barrier, 072180

Order No.: 28G8624
EAN: 4050143058815
MPN:
072180
Z960.F
072180 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
182.0819 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
182.08 € *
Price list
Quantity
Price per unit*
1 pcs.
182.0819 €
2 pcs.
177.6313 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Barrier, Z960.F, PEPPERL+FUCHS

2-channel, AC version, Working voltage 6.5 V at 10 µA.

Features

  • Fuse rating 50 mA
  • DIN rail mountable
  • Replaceable back-up fuse
  • Star connection
Technical specifications
Filter Property Value
Product type zener barrier
Version 2 channel
Length 116 mm
Width 12.5 mm
Height 115 mm
Weight 150 g
Logistics
Property Value
Customs tariff number 85363010
Country of origin ID
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes