071976 | PEPPERL+FUCHS

Zener barrier, 071976

Order No.: 28G8630
EAN: 4050143058617
MPN:
071976
Z779.H
071976 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
284.9574 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
284.96 € *
Price list
Quantity
Price per unit*
1 pcs.
284.9574 €
2 pcs.
277.9959 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Barrier, Z779.H, PEPPERL+FUCHS

2-channel, DC version, positive polarity, Working voltage 26.5 V at 10 µA.

Features

  • Fuse rating 80 mA
  • DIN rail mountable
  • High power version
Technical specifications
Filter Property Value
Product type zener barrier
Version 2 channel
Length 116 mm
Width 12.5 mm
Height 115 mm
Weight 150 g
Logistics
Property Value
Customs tariff number 85363010
Country of origin ID
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes