071897 | PEPPERL+FUCHS
Zener barrier, 071897
Order No.: 28G8628
EAN: 4050143072460
MPN:
071897
Z813
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
276.5560 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
276.56 € *
Price list
Quantity
Price per unit*
1 pcs.
276.5560 €
2 pcs.
269.8087 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Barrier, Z813, PEPPERL+FUCHS
1-channel, DC version, negative polarity, Working voltage 13.7 V at 10 µA.
Features
- Fuse rating 160 mA
- DIN rail mountable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener barrier | |
| Version | 1 channel | |
| Length | 116 mm | |
| Width | 12.5 mm | |
| Height | 115 mm | |
| Weight | 150 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |