071858 | PEPPERL+FUCHS
Zener barrier, 071858
Order No.: 28G8609
EAN: 4050143058495
MPN:
071858
Z960
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.6758 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
155.68 € *
Price list
Quantity
Price per unit*
1 pcs.
155.6758 €
2 pcs.
151.8797 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Barrier, Z960, PEPPERL+FUCHS
2-channel, AC version, Working voltage 6.5 V at 10 µA.
Features
- Fuse rating 50 mA
- DIN rail mountable
- Star connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener barrier | |
| Version | 2 channel | |
| Length | 116 mm | |
| Width | 12.5 mm | |
| Height | 115 mm | |
| Weight | 150 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |