071795 | PEPPERL+FUCHS

Zener barrier, 071795

Order No.: 28G8608
EAN: 4050143058358
MPN:
071795
Z961
071795 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
155.6758 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
155.68 € *
Price list
Quantity
Price per unit*
1 pcs.
155.6758 €
2 pcs.
151.8797 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Barrier, Z961, PEPPERL+FUCHS

2-channel, AC version, Working voltage 6.5 V at 10 µA.

Features

  • Fuse rating 100 mA
  • DIN rail mountable
Technical specifications
Filter Property Value
Product type zener barrier
Version 2 channel
Length 116 mm
Width 12.5 mm
Height 115 mm
Weight 150 g
Logistics
Property Value
Customs tariff number 85363010
Country of origin ID
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes