071792 | PEPPERL+FUCHS

Zener barrier, 071792

Order No.: 28G8603
EAN: 4050143058334
MPN:
071792
Z755
071792 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
151.0824 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
151.08 € *
Price list
Quantity
Price per unit*
1 pcs.
151.0824 €
2 pcs.
147.2030 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Barrier, Z755, PEPPERL+FUCHS

2-channel, DC version, positive polarity, Working voltage 0.9 V at 1 µA.

Features

  • Fuse rating 250 mA
  • DIN rail mountable
Technical specifications
Filter Property Value
Product type zener barrier
Version 2 channel
Length 116 mm
Width 12.5 mm
Height 115 mm
Weight 150 g
Logistics
Property Value
Customs tariff number 85363010
Country of origin ID
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes