071781 | PEPPERL+FUCHS

Zener barrier, 071781

Order No.: 28G8587
EAN: 4050143058280
MPN:
071781
Z715.1K
071781 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
117.7267 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
117.73 € *
Price list
Quantity
Price per unit*
1 pcs.
117.7267 €
2 pcs.
114.7160 €
3 pcs.
111.8481 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Barrier, Z715.1K, PEPPERL+FUCHS

1-channel, DC version, positive polarity, Working voltage 13 V at 10 µA.

Features

  • Fuse rating 100 mA
  • DIN rail mountable
  • Increased nominal resistance 1 kΩ
Technical specifications
Filter Property Value
Product type zener barrier
Version 1 channel
Length 116 mm
Width 12.5 mm
Height 115 mm
Weight 150 g
Logistics
Property Value
Customs tariff number 85363010
Country of origin ID
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes