804017 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 8 x M12 (4 input / 4 output), 804017
Order No.: 28G6379
EAN: 4050143055968
MPN:
804017
VBA-4E4A-G12-ZAJ/EA2L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
221.1972 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
221.20 € *
Price list
Quantity
Price per unit*
1 pcs.
221.1972 €
2 pcs.
215.7946 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VBA-4E4A-G12-ZAJ/EA2L, PEPPERL+FUCHS
G12 flat module, 4 inputs (PNP) and 4 electronic outputs, A/B node with extended addressing possibility for up to 62 nodes, One-piece housing with stainless steel base.
Features
- Installation without tools
- Metal threaded inserts with SPEEDCON technology
- Red LED per channel, lights up in the event of output overload
- Communication monitoring, configurable
- Inputs for 2-, 3-, and 4-wire sensors
- DIN rail mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x M12 | |
| Bus Output | 4 x M12 | |
| Protocol | AS-Interface | |
| IO Ports | 8 x M12 (4 input / 4 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |