220206 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 8 x M12 (4 input / 4 output), 220206
Order No.: 28G6370
EAN: 4050143029570
MPN:
220206
VBA-4E4A-G11-ZAJ/EA2L-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.4412 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
206.44 € *
Price list
Quantity
Price per unit*
1 pcs.
206.4412 €
2 pcs.
201.4075 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VBA-4E4A-G11-ZAJ/EA2L-F, PEPPERL+FUCHS
G11 module, 4 inputs and 4 outputs, Inputs for 2-, 3-, and 4-wire sensors, Power supply of outputs from the external auxiliary voltage.
Features
- Supply of sensors from AS-Interface
- Function display for bus, external auxiliary voltage, in- and outputs
- Communication monitoring
- Switchable lead breakage detection (outputs)
- Cable piercing method with gold plated contact pins
- Degree of protection IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x M12 | |
| Bus Output | 4 x M12 | |
| Protocol | AS-Interface | |
| IO Ports | 8 x M12 (4 input / 4 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |