70149635 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 4 x M12 (2 input / 2 output), 70149635
Order No.: 28G6358
EAN: 4050143513741
MPN:
70149635
VBA-2E2A-G10-ZEJXE2J-1M-2V1-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.5835 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
118.58 € *
Price list
Quantity
Price per unit*
1 pcs.
118.5835 €
2 pcs.
115.5490 €
3 pcs.
112.6573 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VBA-2E2A-G10-ZEJXE2J-1M-2V1-G, PEPPERL+FUCHS
G10 ultra compact module, 2 inputs, 2 outputs, Ultra-compact enclosure, Gold-plated and machined contacts.
Features
- One piece housing
- Degree of protection IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 2 x M12 | |
| Bus Output | 2 x M12 | |
| Protocol | AS-Interface | |
| IO Ports | 4 x M12 (2 input / 2 output) | |
| Signal type | PNP | |
| Cable length | 40.5 mm | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |