192523 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 4 x M12 (2 input / 2 output), 192523
Order No.: 28G6387
EAN: 4050143020256
MPN:
192523
VBA-2E2A-G2-ZEJ/XE2J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
252.1967 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
252.20 € *
Price list
Quantity
Price per unit*
1 pcs.
252.1967 €
2 pcs.
246.0444 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VBA-2E2A-G2-ZEJ/XE2J, PEPPERL+FUCHS
G2 flat module, 2 inputs (PNP) and 2 electronic outputs, AS-Interface certificate, Degree of protection IP67.
Features
- A/B node with extended addressing possibility for up to 62 nodes
- Addressing jack
- Communication monitoring
- Inputs for 2- and 3-wire sensors
- Supply of the inputs and the outputs from AS-Interface
- Two MOVI-SWITCH-1E, controllable by SEW
- Detection of overload on sensor supply
- Detection of output overload
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 2 x M12 | |
| Bus Output | 2 x M12 | |
| Protocol | AS-Interface | |
| IO Ports | 4 x M12 (2 input / 2 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |