70132543 | PEPPERL+FUCHS

V3-8A-E2-10M-PUR, Splitter box M8

Order No.: 28G8131
EAN: 4050143450749
MPN:
70132543
V3-8A-E2-10M-PUR
70132543 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
70132543 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
141.2649 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
141.26 € *
Price list
Quantity
Price per unit*
1 pcs.
141.2649 €
2 pcs.
137.6473 €
3 pcs.
134.2082 €
*incl. VAT plus shipping costs
Subject to prior sale

Splitter boxes M8, V3-8A-E2-10M-PUR, PEPPERL+FUCHS

Splitter box 8 x M8 single allocation, with trunk cable.

Features

  • Flat housing
  • LED indicator for module supply and I/O status
  • Degree of protection IP67
  • Suitable for drag chains and abrasion resistant
Technical specifications
Filter Property Value
Power Input M8
Bus Output M8 (3 pole, A coded)
Cable length 10 m
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes