70132542 | PEPPERL+FUCHS
V3-8A-E2-5M-PUR, Splitter box M8
Order No.: 28G8130
EAN: 4050143450732
MPN:
70132542
V3-8A-E2-5M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.6097 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
112.61 € *
Price list
Quantity
Price per unit*
1 pcs.
112.6097 €
2 pcs.
109.7299 €
3 pcs.
106.9810 €
*incl. VAT plus shipping costs
Subject to prior sale
Splitter boxes M8, V3-8A-E2-5M-PUR, PEPPERL+FUCHS
Splitter box 8 x M8 single allocation, with trunk cable.
Features
- Flat housing
- LED indicator for module supply and I/O status
- Degree of protection IP67
- Suitable for drag chains and abrasion resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M8 | |
| Bus Output | M8 (3 pole, A coded) | |
| Cable length | 5 m | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |