70132539 | PEPPERL+FUCHS
Passive distributor, M12 (1 input / 6 output), 70132539
Order No.: 28G8129
EAN: 4050143450718
MPN:
70132539
V3-6A-E2-V19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.0346 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
92.03 € *
Price list
Quantity
Price per unit*
1 pcs.
92.0346 €
2 pcs.
89.6784 €
3 pcs.
87.4293 €
*incl. VAT plus shipping costs
Subject to prior sale
Splitter boxes M8, V3-6A-E2-V19, PEPPERL+FUCHS
Splitter box 6 x M8 single allocation, with 8-pole M12 plug.
Features
- Fast, flexible installation/separation
- LED indicator for module supply and I/O status
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12/M8 | |
| Bus Input | M12 (8 pole, A coded) | |
| Bus Output | M8 (3 pole, A coded) | |
| IO Ports | M12 (1 input / 6 output) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |