70132541 | PEPPERL+FUCHS

Passive distributor, M12 (1 input / 6 output), 70132541

Order No.: 28G8128
EAN: 4050143450725
MPN:
70132541
V3-4A-E2-V19
70132541 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
70132541 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.1937 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
81.19 € *
Price list
Quantity
Price per unit*
1 pcs.
81.1937 €
2 pcs.
77.9450 €
3 pcs.
74.9462 €
*incl. VAT plus shipping costs
Subject to prior sale

Splitter boxes M8, V3-4A-E2-V19, PEPPERL+FUCHS

Splitter box 4 x M8 single allocation, with 8-pole M12 plug.

Features

  • Fast, flexible installation/separation
  • LED indicator for module supply and I/O status
  • Degree of protection IP67
Technical specifications
Filter Property Value
Power Input M12/M8
Bus Input M12 (8 pole, A coded)
Bus Output M8 (3 pole, A coded)
IO Ports M12 (1 input / 6 output)
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes