263814 | PEPPERL+FUCHS

Interface sensor/actuator module, AS-Interface, 8 x push-in (4 input / 4 output), 263814

Order No.: 28G6372
EAN: 4050143043989
MPN:
263814
VBA-4E4A-KE5-ZEJQ/R
263814 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
207.6431 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
207.64 € *
Price list
Quantity
Price per unit*
1 pcs.
207.6431 €
2 pcs.
202.5618 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor/actuator module, VBA-4E4A-KE5-ZEJQ/R, PEPPERL+FUCHS

Cabinet module, 4 inputs and 4 relay outputs, Housing with push-in connection technology and mechanically coded terminal blocks, Housing width 19 mm, installation in the switch cabinet on DIN mounting rail.

Features

  • Selectable supply to the sensors: External or from the module
  • Function display for bus, internal sensor supply, inputs, and outputs
Technical specifications
Filter Property Value
Bus Input 4 x push-in
Bus Output 4 x push-in
Protocol AS-Interface
IO Ports 8 x push-in (4 input / 4 output)
Signal type PNP
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin SG
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes