260647 | PEPPERL+FUCHS
Passive distributor, M12 (0 input / 8 output), 260647
Order No.: 28G8124
EAN: 4050143043033
MPN:
260647
V1-8/16A-E2-2M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.3665 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
125.37 € *
Price list
Quantity
Price per unit*
1 pcs.
125.3665 €
2 pcs.
122.1535 €
3 pcs.
119.0952 €
*incl. VAT plus shipping costs
Subject to prior sale
Splitter boxes, V1-8/16A-E2-2M-PUR, PEPPERL+FUCHS
Splitter box octuple, twin configuration, with trunk cable.
Features
- Twin communication of the plug-in stations
- UL Recognized Component
- Suitable for drag chains and abrasion resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | cable | |
| Bus Output | M12 (4 pole) | |
| IO Ports | M12 (0 input / 8 output) | |
| Cable length | 2 m | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |