259978 | PEPPERL+FUCHS
Passive distributor, M12 (0 input / 8 output), 259978
Order No.: 28G8127
EAN: 4050143042906
MPN:
259978
V1-8A-E2-10M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
150.4755 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
150.48 € *
Price list
Quantity
Price per unit*
1 pcs.
150.4755 €
2 pcs.
146.8103 €
*incl. VAT plus shipping costs
Subject to prior sale
Splitter boxes, V1-8A-E2-10M-PUR, PEPPERL+FUCHS
Octuple splitter box with M12 connector with trunk cable.
Features
- LED indicator for module supply and I/O status
- UL Recognized Component
- Suitable for drag chains and abrasion resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | cable | |
| Bus Output | M12 (4 pole) | |
| IO Ports | M12 (0 input / 8 output) | |
| Cable length | 10 m | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |