259980 | PEPPERL+FUCHS
Passive distributor, M12 (0 input / 8 output), 259980
Order No.: 28G8125
EAN: 4050143042920
MPN:
259980
V1-8A-E-5M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.1352 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
138.14 € *
Price list
Quantity
Price per unit*
1 pcs.
138.1352 €
2 pcs.
134.5890 €
3 pcs.
131.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
Splitter boxes, V1-8A-E-5M-PUR, PEPPERL+FUCHS
Octuple splitter box with M12 connector with trunk cable, NPN.
Features
- LED indicator for module supply and I/O status
- NPN version
- UL Recognized Component
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | cable | |
| Bus Output | M12 (4 pole) | |
| IO Ports | M12 (0 input / 8 output) | |
| Signal type | NPN | |
| Cable length | 5 m | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |