259979 | PEPPERL+FUCHS
Passive distributor, M12 (0 input / 8 output), 259979
Order No.: 28G8126
EAN: 4050143042913
MPN:
259979
V1-8/16A-E2-5M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
145.5013 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
145.50 € *
Price list
Quantity
Price per unit*
1 pcs.
145.5013 €
2 pcs.
141.7647 €
3 pcs.
138.2185 €
*incl. VAT plus shipping costs
Subject to prior sale
Splitter boxes, V1-8/16A-E2-5M-PUR, PEPPERL+FUCHS
Splitter box octuple, twin configuration, with trunk cable.
Features
- Twin communication of the plug-in stations
- UL Recognized Component
- Suitable for drag chains and abrasion resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | cable | |
| Bus Output | M12 (5 pole) | |
| IO Ports | M12 (0 input / 8 output) | |
| Cable length | 5 m | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |