259977 | PEPPERL+FUCHS

Passive distributor, M12 (0 input / 8 output), 259977

Order No.: 28G8123
EAN: 4050143042890
MPN:
259977
V1-8A-E2-5M-PUR
259977 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
259977 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
123.8790 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
123.88 € *
Price list
Quantity
Price per unit*
1 pcs.
123.8790 €
2 pcs.
120.7017 €
3 pcs.
117.6791 €
*incl. VAT plus shipping costs
Subject to prior sale

Splitter boxes, V1-8A-E2-5M-PUR, PEPPERL+FUCHS

Octuple splitter box with M12 connector with trunk cable.

Features

  • LED indicator for module supply and I/O status
  • UL Recognized Component
  • Suitable for drag chains and abrasion resistant
Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (4 pole)
IO Ports M12 (0 input / 8 output)
Cable length 5 m
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes