259975 | PEPPERL+FUCHS

Passive distributor, M12 (0 input / 4 output), 259975

Order No.: 28G8121
EAN: 4050143042876
MPN:
259975
V1-4A-E2-5M-PUR
259975 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
259975 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.3440 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
92.34 € *
Price list
Quantity
Price per unit*
1 pcs.
92.3440 €
2 pcs.
89.9759 €
3 pcs.
87.7268 €
*incl. VAT plus shipping costs
Subject to prior sale

Splitter boxes, V1-4A-E2-5M-PUR, PEPPERL+FUCHS

Quadruple splitter box with M12 connector with basic cable.

Features

  • LED indicator for module supply and I/O status
  • UL Recognized Component
  • Suitable for drag chains and abrasion resistant
Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (4 pole)
IO Ports M12 (0 input / 4 output)
Cable length 5 m
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes