259974 | PEPPERL+FUCHS

Passive distributor, M12 (0 input / 8 output), 259974

Order No.: 28G8122
EAN: 4050143042869
MPN:
259974
V1-8/16A-E2
259974 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
259974 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.3606 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.36 € *
Price list
Quantity
Price per unit*
1 pcs.
110.3606 €
2 pcs.
107.5284 €
3 pcs.
104.8390 €
*incl. VAT plus shipping costs
Subject to prior sale

Splitter boxes, V1-8/16A-E2, PEPPERL+FUCHS

Splitter box octuple, twin configuration, with cage-clamp terminals.

Features

  • Fast, simple installation with cage clamp terminals
  • Twin communication of the plug-in stations
  • LED indicator for module supply and I/O status
Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (5 pole)
IO Ports M12 (0 input / 8 output)
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes