259973 | PEPPERL+FUCHS
Passive distributor, M12 (0 input / 4 output), 259973
Order No.: 28G8120
EAN: 4050143042852
MPN:
259973
V1-4/8A-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.5745 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
81.57 € *
Price list
Quantity
Price per unit*
1 pcs.
81.5745 €
2 pcs.
78.3139 €
3 pcs.
75.3032 €
*incl. VAT plus shipping costs
Subject to prior sale
Splitter boxes, V1-4/8A-E2, PEPPERL+FUCHS
Splitter box quadruple, twin configuration, with cage-clamp terminals.
Features
- Fast, simple installation with cage clamp terminals
- Twin communication of the plug-in stations
- LED indicator for module supply and I/O status
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Output | M12 (5 pole) | |
| IO Ports | M12 (0 input / 4 output) | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |