228630 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 7 x removable terminals (4 input / 3 output), 228630
Order No.: 28G6366
EAN: 4050143032747
MPN:
228630
VBA-4E3A-KE-ZEJQ/E2L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
195.9930 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
195.99 € *
Price list
Quantity
Price per unit*
1 pcs.
195.9930 €
2 pcs.
191.2211 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VBA-4E3A-KE-ZEJQ/E2L, PEPPERL+FUCHS
KE switch cabinet module, 4 inputs and 3 outputs, Housing with removable and color coded terminals, Communication monitoring.
Features
- Inputs for 2- and 3-wire sensors
- Addressing jack
- Selectable supply to the sensors: External or from the module
- Function display for bus, external auxiliary voltage, internal sensor supply, inputs, and outputs
- Red LED per channel, lights up in the event of output overload
- Switchable lead breakage detection (outputs)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x removable terminals | |
| Bus Output | 3 x removable terminals | |
| Protocol | AS-Interface | |
| IO Ports | 7 x removable terminals (4 input / 3 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |