088725 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 7 x M12 (4 input / 3 output), 088725
Order No.: 28G6389
EAN: 4050143006670
MPN:
088725
VBA-4E3A-G4-ZE/E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
263.3827 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
263.38 € *
Price list
Quantity
Price per unit*
1 pcs.
263.3827 €
2 pcs.
256.9567 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VBA-4E3A-G4-ZE/E2, PEPPERL+FUCHS
G4 module IP65, 4 inputs (PNP) and 3 electronic outputs, Degree of protection IP65, A/B node with extended addressing possibility for up to 62 nodes.
Features
- Flat or round cable connection (via standardized EEMS base, not included with delivery)
- Cable piercing method for flat cable
- Power supply of outputs from the external auxiliary voltage
- Power supply of inputs from the module
- Function display for bus, ext. auxiliary voltage, inputs and outputs
- LED indicator for overload on sensor supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x M12 | |
| Bus Output | 3 x M12 | |
| Protocol | AS-Interface | |
| IO Ports | 7 x M12 (4 input / 3 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |