221518 | PEPPERL+FUCHS

Interface sensor/actuator module, AS-Interface, 8 x M12 (4 input / 4 output), 221518

Order No.: 28G6380
EAN: 4050143029983
MPN:
221518
VBA-4E4A-G11-ZAJ/EA2L-V1
221518 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
224.1246 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
224.12 € *
Price list
Quantity
Price per unit*
1 pcs.
224.1246 €
2 pcs.
218.6625 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor/actuator module, VBA-4E4A-G11-ZAJ/EA2L-V1, PEPPERL+FUCHS

G11 module, 4 inputs and 4 outputs, Inputs for 2-, 3-, and 4-wire sensors, Power supply of outputs from the external auxiliary voltage.

Features

  • Supply of sensors from AS-Interface
  • Function display for bus, external auxiliary voltage, in- and outputs
  • Communication monitoring
  • Switchable lead breakage detection (outputs)
  • Degree of protection IP68 / IP69K
  • AS-Interface POWER24
Technical specifications
Filter Property Value
Bus Input 4 x M12
Bus Output 4 x M12
Protocol AS-Interface
IO Ports 8 x M12 (4 input / 4 output)
Signal type PNP
Degree of protection (IP) IP68/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes