217801 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 8 x removable terminals (4 input / 4 output), 217801
Order No.: 28G6368
EAN: 4050143028924
MPN:
217801
VBA-4E4A-KE-ZEJQ/E2L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
201.9430 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
201.94 € *
Price list
Quantity
Price per unit*
1 pcs.
201.9430 €
2 pcs.
197.0164 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VBA-4E4A-KE-ZEJQ/E2L, PEPPERL+FUCHS
KE switch cabinet module, 4 inputs and 4 outputs, Housing with removable, mechanical and color coded terminals, Communication monitoring.
Features
- Inputs for 2- and 3-wire sensors
- Addressing jack
- Selectable supply to the sensors: External or from the module
- Function display for bus, external auxiliary voltage, internal sensor supply, inputs, and outputs
- Red LED per channel, lights up in the event of output overload
- Switchable lead breakage detection (outputs)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x removable terminals | |
| Bus Output | 4 x removable terminals | |
| Protocol | AS-Interface | |
| IO Ports | 8 x removable terminals (4 input / 4 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |