216032 | PEPPERL+FUCHS

Passive distributor, AS-Interface, 216032

Order No.: 28G8076
EAN: 4050143028320
MPN:
216032
VAZ-T1-FK-G10-5M-PUR-V1-G
216032 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
216032 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.4390 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.44 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4390 €
3 pcs.
32.1062 €
5 pcs.
30.8686 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface splitter box, VAZ-T1-FK-G10-5M-PUR-V1-G, PEPPERL+FUCHS

Splitter box G10, AS-Interface to 1x M12 round connector.

Features

  • One piece housing
  • Simple and fast mounting
  • Gold-plated and machined contacts
  • Oil and abrasion resistant PUR line appropriate for drag chains
  • Immunity to vibration
  • Degree of protection IP68 / IP69K
  • Halogen-free
Technical specifications
Filter Property Value
Power Input M12
Protocol AS-Interface
Cable length 5 m
Degree of protection (IP) IP67/IP68/IP69K
Logistics
Property Value
Customs tariff number 85444290
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back