216030 | PEPPERL+FUCHS
Passive distributor, AS-Interface, 216030
Order No.: 28G8068
EAN: 4050143028306
MPN:
216030
VAZ-T1-FK-G10-1M-PUR-V1-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5477 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.55 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5477 €
3 pcs.
28.2625 €
5 pcs.
26.7155 €
7 pcs.
25.3232 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface splitter box, VAZ-T1-FK-G10-1M-PUR-V1-G, PEPPERL+FUCHS
Splitter box G10, AS-Interface to 1x M12 round connector.
Features
- One piece housing
- Simple and fast mounting
- Gold-plated and machined contacts
- Oil and abrasion resistant PUR line appropriate for drag chains
- Immunity to vibration
- Degree of protection IP68 / IP69K
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Protocol | AS-Interface | |
| Cable length | 1 m | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |