212523 | PEPPERL+FUCHS

Interface sensor/actuator module, AS-Interface, 7 x M12 (4 input / 3 output), 212523

Order No.: 28G6395
EAN: 4050143027163
MPN:
212523
VBA-4E3A-G2-ZA/EA2
212523 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
308.8050 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
308.81 € *
Price list
Quantity
Price per unit*
1 pcs.
308.8050 €
2 pcs.
301.5341 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor/actuator module, VBA-4E3A-G2-ZA/EA2, PEPPERL+FUCHS

G2 flat module, 4 inputs (PNP) and 3 electronic outputs, AS-Interface certificate, Degree of protection IP67.

Features

  • A/B node with extended addressing possibility for up to 62 nodes
  • Addressing jack
  • Communication monitoring
  • Inputs for 2-, 3-, and 4-wire sensors
  • Power supply of outputs from the external auxiliary voltage
  • Supply for inputs from AS-Interface
  • Detection of overload on sensor supply
  • Detection of output overload
Technical specifications
Filter Property Value
Bus Input 4 x M12
Bus Output 3 x M12
Protocol AS-Interface
IO Ports 7 x M12 (4 input / 3 output)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes