200913 | PEPPERL+FUCHS

Interface sensor/actuator module, AS-Interface, 8 x removable terminals (4 input / 4 output), 200913

Order No.: 28G6382
EAN: 4050143023110
MPN:
200913
VBA-4E4A-KE-ZE/R
200913 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
226.7307 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
226.73 € *
Price list
Quantity
Price per unit*
1 pcs.
226.7307 €
2 pcs.
221.1972 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor/actuator module, VBA-4E4A-KE-ZE/R, PEPPERL+FUCHS

KE switch cabinet module, 4 inputs (PNP) and 4 relay outputs, Housing with removable, mechanical and color coded terminals, Communication monitoring.

Features

  • Inputs for 2- and 3-wire sensors
  • Isolated relay output
  • Selectable supply to the sensors: External or from the module
  • Function display for bus, internal sensor supply, inputs, and outputs
Technical specifications
Filter Property Value
Bus Input 4 x removable terminals
Bus Output 4 x removable terminals
Protocol AS-Interface
IO Ports 8 x removable terminals (4 input / 4 output)
Signal type PNP
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin ID
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes