200524 | PEPPERL+FUCHS
Interface sensor module, AS-Interface, 8 x M12 (8 input / 0 output), 200524
Order No.: 28G6355
EAN: 4050143022755
MPN:
200524
VBA-4E4E-G12-ZAJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
249.1384 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
249.14 € *
Price list
Quantity
Price per unit*
1 pcs.
249.1384 €
2 pcs.
243.0694 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor module, VBA-4E4E-G12-ZAJ, PEPPERL+FUCHS
G12 flat module, 2 x 4 inputs (PNP), A/B node with extended addressing possibility for up to 62 nodes, One-piece housing with stainless steel base.
Features
- Installation without tools
- Metal threaded inserts with SPEEDCON technology
- Communication monitoring, configurable
- DIN rail mounting
- AS-Interface certificate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 8 x M12 | |
| Protocol | AS-Interface | |
| IO Ports | 8 x M12 (8 input / 0 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |