187946 | PEPPERL+FUCHS
Interface sensor module, AS-Interface, 4 x M12 (4 input / 0 output), 187946
Order No.: 28G6352
EAN: 4050143018284
MPN:
187946
VAA-4E-G4-ZE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
186.2945 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
186.29 € *
Price list
Quantity
Price per unit*
1 pcs.
186.2945 €
2 pcs.
181.7368 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor module, VAA-4E-G4-ZE, PEPPERL+FUCHS
G4 module IP67, 4 inputs (PNP), Degree of protection IP67, Flat or round cable connection (via standardized EMS base, not included with delivery).
Features
- Cable piercing method for flat cable
- Inputs for 2- and 3-wire sensors
- Function display for bus and inputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x M12 | |
| Protocol | AS-Interface | |
| IO Ports | 4 x M12 (4 input / 0 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |