187746 | PEPPERL+FUCHS
Interface sensor module, AS-Interface, 4 x M12 (4 input / 0 output), 187746
Order No.: 28G6354
EAN: 4050143018178
MPN:
187746
VAA-4E-G2-ZA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
238.5831 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
238.58 € *
Price list
Quantity
Price per unit*
1 pcs.
238.5831 €
2 pcs.
232.7640 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor module, VAA-4E-G2-ZA, PEPPERL+FUCHS
G2 flat module, 4 inputs (PNP), AS-Interface certificate, Degree of protection IP67.
Features
- Addressing jack
- Flat cable connection with cable piercing technique, variable flat cable guide
- Power supply of inputs from the module
- Monitoring of sensor overloads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x M12 | |
| Protocol | AS-Interface | |
| IO Ports | 4 x M12 (4 input / 0 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |