188590 | PEPPERL+FUCHS

Interface sensor/actuator module, AS-Interface, 8 x M12 (4 input / 4 output), 188590

Order No.: 28G6390
EAN: 4050143018758
MPN:
188590
VBA-4E4A-G4-ZE/E2
188590 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
263.3827 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
263.38 € *
Price list
Quantity
Price per unit*
1 pcs.
263.3827 €
2 pcs.
256.9567 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor/actuator module, VBA-4E4A-G4-ZE/E2, PEPPERL+FUCHS

G4 module IP65, 4 inputs (PNP) and 4 electronic outputs, Degree of protection IP65, Flat or round cable connection (via standardized EEMS base, not included with delivery).

Features

  • Cable piercing method for flat cable
  • Inputs for 2- and 3-wire sensors
  • Power supply of inputs from the module
  • Function display for bus, ext. auxiliary voltage, inputs and outputs
  • LED indicator for overload on sensor supply
  • Function monitoring, deactivateable
Technical specifications
Filter Property Value
Bus Input 4 x M12
Bus Output 4 x M12
Protocol AS-Interface
IO Ports 8 x M12 (4 input / 4 output)
Signal type PNP
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes