115086 | PEPPERL+FUCHS

Interface sensor module, AS-Interface, 4 x M12 (4 input / 0 output), 115086

Order No.: 28G6353
EAN: 4050143010837
MPN:
115086
VBA-4E-G2-ZA
115086 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
224.9576 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
224.96 € *
Price list
Quantity
Price per unit*
1 pcs.
224.9576 €
2 pcs.
219.4717 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor module, VBA-4E-G2-ZA, PEPPERL+FUCHS

G2 flat module, 4 inputs (PNP), AS-Interface certificate, Degree of protection IP67.

Features

  • A/B node with extended addressing possibility for up to 62 nodes
  • Addressing jack
  • Communication monitoring
  • Supply for inputs from AS-Interface
  • Ground connection (FE) possible
Technical specifications
Filter Property Value
Bus Input 4 x M12
Protocol AS-Interface
IO Ports 4 x M12 (4 input / 0 output)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes