114618 | PEPPERL+FUCHS

Interface sensor/actuator module, AS-Interface, 4 x M12 (2 input / 2 output), 114618

Order No.: 28G6386
EAN: 4050143010615
MPN:
114618
VBA-2E2A-G2-ZA/EA2
114618 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
252.1967 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
252.20 € *
Price list
Quantity
Price per unit*
1 pcs.
252.1967 €
2 pcs.
246.0444 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor/actuator module, VBA-2E2A-G2-ZA/EA2, PEPPERL+FUCHS

G2 flat module, 2 inputs (PNP) and 2 electronic outputs, AS-Interface certificate, Degree of protection IP67.

Features

  • A/B node with extended addressing possibility for up to 62 nodes
  • Addressing jack
  • Communication monitoring
  • Inputs for 2-, 3-, and 4-wire sensors
  • Power supply of outputs from the external auxiliary voltage
  • Supply for inputs from AS-Interface
  • Detection of overload on sensor supply
  • Detection of output overload
Technical specifications
Filter Property Value
Bus Input 2 x M12
Bus Output 2 x M12
Protocol AS-Interface
IO Ports 4 x M12 (2 input / 2 output)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes