114307 | PEPPERL+FUCHS

Interface sensor/actuator module, AS-Interface, 7 x removable terminals (4 input / 3 output), 114307

Order No.: 28G6373
EAN: 4050143010561
MPN:
114307
VBA-4E3A-KE-ZE/R
114307 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
214.0810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
214.08 € *
Price list
Quantity
Price per unit*
1 pcs.
214.0810 €
2 pcs.
208.8569 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor/actuator module, VBA-4E3A-KE-ZE/R, PEPPERL+FUCHS

KE switch cabinet module, 4 inputs (PNP) and 3 relay outputs, A/B node with extended addressing possibility for up to 62 nodes, Housing with removable terminals.

Features

  • Communication monitoring
  • Inputs for 2- and 3-wire sensors
  • Addressing jack
  • Supply of inputs external or from the module, as required
  • Function display for bus, internal input supply, inputs and outputs
Technical specifications
Filter Property Value
Bus Input 4 x removable terminals
Bus Output 3 x removable terminals
Protocol AS-Interface
IO Ports 7 x removable terminals (4 input / 3 output)
Signal type PNP
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin ID
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes