088914 | PEPPERL+FUCHS

Interface sensor/actuator module, AS-Interface, 4 x M12 (2 input / 2 output), 088914

Order No.: 28G6381
EAN: 4050143006960
MPN:
088914
VBA-2E2A-G4-ZE/E2
088914 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
224.8386 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
224.84 € *
Price list
Quantity
Price per unit*
1 pcs.
224.8386 €
2 pcs.
219.3527 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor/actuator module, VBA-2E2A-G4-ZE/E2, PEPPERL+FUCHS

G4 module IP67, 2 inputs (PNP) and 2 electronic outputs, Degree of protection IP67, A/B node with extended addressing possibility for up to 62 nodes.

Features

  • Flat or round cable connection (via standardized EEMS base, not included with delivery)
  • Cable piercing method for flat cable
  • Inputs for 2- and 3-wire sensors
  • Power supply of outputs from the external auxiliary voltage
  • Supply for inputs from AS-Interface
  • Function display for bus, inputs and outputs
Technical specifications
Filter Property Value
Bus Input 2 x M12
Bus Output 2 x M12
Protocol AS-Interface
IO Ports 4 x M12 (2 input / 2 output)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes