088724 | PEPPERL+FUCHS

Interface sensor module, AS-Interface, 4 x M12 (4 input / 0 output), 088724

Order No.: 28G6351
EAN: 4050143006663
MPN:
088724
VBA-4E-G4-ZE
088724 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
186.2945 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
186.29 € *
Price list
Quantity
Price per unit*
1 pcs.
186.2945 €
2 pcs.
181.7368 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor module, VBA-4E-G4-ZE, PEPPERL+FUCHS

G4 module IP67, 4 inputs (PNP), Degree of protection IP67, A/B node with extended addressing possibility for up to 62 nodes.

Features

  • Flat or round cable connection (via standardized EMS base, not included with delivery)
  • Cable piercing method for flat cable
  • Power supply of inputs from the module
  • LED indicator for overload on sensor supply
Technical specifications
Filter Property Value
Bus Input 4 x M12
Protocol AS-Interface
IO Ports 4 x M12 (4 input / 0 output)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes